The VPR221Z series from VPG Foil Resistors offers a 10R 0.1% moisture resistant resistor in a TO-220-4 package. This through-hole resistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 8W. It is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y169010R0000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-4 |
| Features | Moisture Resistant |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | VPR221Z |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y169010R0000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.