This 130R 0.1% through-hole fixed resistor is available in a TO-220-4 package, with a maximum power dissipation of 8W. It operates over a temperature range of -55°C to 150°C and is moisture resistant. The resistor is packaged in bulk quantities of 500 units. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1690130R000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-4 |
| Features | Moisture Resistant |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | VPR221Z |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1690130R000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.