RES 4 OHM 8W 0.02% TO220-4
VPG Foil Resistors Y16904R00000Q0L technical specifications.
| Package/Case | TO-220-4 |
| Features | Moisture Resistant |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | VPR221Z |
| Tolerance | 0.02% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16904R00000Q0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.