The VPG Foil Resistors Y1690500R000B9L is a through-hole fixed resistor with a resistance of 500 ohms and a tolerance of 0.1%. It features a moisture-resistant design and is packaged in a TO-220-4 package. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can dissipate up to 8 watts of power and is available in a quantity of 500 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1690500R000B9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-4 |
| Features | Moisture Resistant |
| Height | 0.845inch |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | VPR221Z |
| Tolerance | 0.1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1690500R000B9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.