RES 1K OHM 1.5W .001% AXIAL
VPG Foil Resistors Y17281K00000S9L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | H |
| Tolerance | 0.001% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y17281K00000S9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.