
High-precision 100 Ohm chip resistor with 0.01% tolerance, featuring metal foil technology for superior stability. Rated at 1/4W (250mW) power dissipation and 73V voltage rating, this surface-mount device is housed in a 2412 (6032) SMD case. Operating across a wide temperature range of -55°C to 125°C, it offers moisture resistance and is supplied in tape and reel packaging.
VPG Foil Resistors Y1745100R000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 2.49mm |
| Length | 5.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | SMR1DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| DC Rated Voltage | 73V |
| Weight | 0.004032oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1745100R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.