
1kR 0.01% tolerance metal foil chip resistor, 1/4W (250mW) power rating, 73V DC rated voltage. Features J-lead termination in a 2412 (6032) SMD/SMT case with moisture resistance. Operating temperature range from -55°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the VPG Foil Resistors Y17451K00000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y17451K00000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 2.49mm |
| Length | 5.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| DC Rated Voltage | 73V |
| Weight | 0.004032oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y17451K00000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
