The 350R 0.01% SMR1DZ Chip Resistor is a moisture-resistant SMD/SMT component with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a resistance of 350 ohms. The resistor is packaged in bulk quantities of 1000 units and measures 0.11 inch in height, 0.126 inch in width, and 0.236 inch in length.
VPG Foil Resistors Y1745350R000T9L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 350R |
| Series | SMR1DZ |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1745350R000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.