The SMR1DZ series from VPG Foil Resistors offers a moisture-resistant chip resistor with a resistance of 350 ohms and a tolerance of 0.01%. This SMD component has a maximum power dissipation of 250 milliwatts and operates within a temperature range of -55°C to 175°C. The resistors are supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 350R |
| Series | SMR1DZ |
| Tolerance | 0.01% |
| Width | 0.126inch |
| RoHS | Not Compliant |