
Precision SMD chip resistor featuring 50 Ohm resistance with a tight 0.01% tolerance. This metal foil resistor offers a 1/4W (250mW) power rating and a 73V voltage rating, operating across a wide temperature range of -55°C to 125°C. Encased in a 2412 (6032) SMD/SMT package, it measures 5.99mm x 3.2mm x 2.49mm and is moisture resistant. Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
VPG Foil Resistors Y174550R0000T9R technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 2.49mm |
| Length | 5.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR1DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 73V |
| DC Rated Voltage | 73V |
| Weight | 0.004032oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y174550R0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.