
High-precision 100 Ohm chip resistor with 0.01% tolerance, featuring a metal foil technology for superior stability. This surface-mount device (SMD) offers a 600mW power rating and a 180V voltage rating, operating across a wide temperature range of -55°C to 125°C. The component is housed in a 7343 metric (2917 imperial) case, measuring 7.29mm x 4.32mm x 2.79mm, and is moisture resistant. Packaged on tape and reel, this RoHS compliant resistor is ideal for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1746100R000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Depth | 4.32mm |
| Features | Moisture Resistant |
| Height | 2.79mm |
| Length | 7.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| Weight | 0.008607oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1746100R000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
