
High-precision 10kΩ metal foil chip resistor with a tight 0.01% tolerance, rated for 0.6W power dissipation and 180V. Features a 2917 (7343 metric) SMD/SMT package with dimensions of 7.29mm length, 4.32mm width, and 2.79mm height. Operating temperature range spans -55°C to 125°C, with moisture resistance and RoHS compliance.
VPG Foil Resistors Y174610K0000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Depth | 4.32mm |
| Features | Moisture Resistant |
| Height | 2.79mm |
| Length | 7.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| Weight | 0.008607oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y174610K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
