
1k Ohm, 0.01% tolerance metal foil chip resistor for surface mount applications. Features a 600mW power rating and 180V voltage rating, operating from -55°C to 125°C. Housed in a 7343 metric (2917 imperial) SMD/SMT case with dimensions of 7.29mm length, 4.32mm width, and 2.79mm height. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the VPG Foil Resistors Y17461K00000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y17461K00000T9R technical specifications.
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| Depth | 4.32mm |
| Features | Moisture Resistant |
| Height | 2.79mm |
| Length | 7.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | SMR3DZ |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| Weight | 0.008607oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y17461K00000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
