The Y1747V0019QT0W is a 4-channel isolated resistor network from VPG Foil Resistors. It features a resistance of 5kR and a power per element of 100mW. The device is packaged in a SOIC package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This product is not RoHS compliant.
VPG Foil Resistors Y1747V0019QT0W technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tray |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | SMNZ |
| Technology | METAL FOIL |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
Download the complete datasheet for VPG Foil Resistors Y1747V0019QT0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.