Resistor Networks & Arrays 5K, 5K, 5K, 5Kohms 0.02% 0.4w
VPG Foil Resistors Y1747V0019QT9R technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 0.02% |
| RoHS Compliant | Yes |
| Series | SMNZ |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 1.4V |
| DC Rated Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0019QT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.