
Surface mount resistor network featuring 4 isolated 5kR elements, each with 0.02% tolerance and 100mW power rating. This 8-pin SOIC package offers a wide operating temperature range from -55°C to 125°C. The array is designed for SMD/SMT termination and is RoHS compliant.
VPG Foil Resistors Y1747V0019QT9W technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.073inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Per Element | 100mW |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | SMNZ |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0019QT9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.