RES ARRAY 4 RES 100 OHM 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1747V0178BA9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.073inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SMNZ |
| Tolerance | 0.1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0178BA9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.