This isolated resistor network consists of four 1kR resistors with a power rating of 100mW. It is packaged in a surface-mount SOIC package and is suitable for operation over a temperature range of -55°C to 125°C. The resistors are isolated from each other, making this network suitable for applications where high isolation is required. The network is not RoHS compliant.
VPG Foil Resistors Y1747V0191QT0W technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tray |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | SMNZ |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0191QT0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.