
This isolated resistor network consists of four 1kR resistors in a single SOIC package. It is designed for surface mount applications and can operate over a temperature range of -55°C to 125°C. Each resistor element has a maximum power rating of 100mW. The network is RoHS compliant and suitable for use in a variety of electronic circuits.
VPG Foil Resistors Y1747V0191QT9R technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SMNZ |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0191QT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.