RES ARRAY 4 RES MULT OHM 8SOIC
VPG Foil Resistors Y1747V0196QT9W technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tray |
| Power Per Element | 100mW |
| Series | SMNZ |
| Tolerance | 0.02% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1747V0196QT9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.