The VPG Foil Resistors Y21230R70000F0L is a TO-220-4 package chip resistor with a resistance of 700mR and a tolerance of 1%. It has a maximum power dissipation of 8W and operates between -55°C and 150°C. The resistor is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y21230R70000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y21230R70000F0L technical specifications.
| Package/Case | TO-220-4 |
| Height | 0.158inch |
| Length | 0.615inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Terminations | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 700mR |
| Series | VPR221SZ |
| Tolerance | 1% |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y21230R70000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.