The FRST series chip resistor from VPG Foil Resistors features a 300 ohm resistance with a tolerance of 0.5%. It is available in a 0603 package and is moisture resistant. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It can dissipate up to 100mW of power and is packaged in a tray with 1000 units per package.
VPG Foil Resistors Y4013300R000D9W technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 300R |
| Series | FRST |
| Tolerance | 0.5% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4013300R000D9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.