RES SMD 100 OHM 0.05% 1/5W 0805
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| Series | FRSM |
| Tolerance | 0.05% |
| Width | 0.05inch |
| RoHS | Not Compliant |