
The FRSM series chip resistor is a moisture-resistant fixed resistor with a 0.05% tolerance and a resistance of 100R. It is packaged in a 1206 case and available in quantities of 1000 per tray. The resistor has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y4023100R000A0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| Series | FRSM |
| Tolerance | 0.05% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4023100R000A0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.