
The Y4023100R000Q0R is a fixed resistor from VPG Foil Resistors with a resistance of 100 ohms and a tolerance of 0.02%. It has a maximum power dissipation of 300 milliwatts and is packaged in a 1206 case. The resistor is available on cut tape and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y4023100R000Q0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | FRSM1206 |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4023100R000Q0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.