
This 100 ohm, 0.02% tolerance SMD/SMT chip resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 1206 package and is moisture resistant. The resistor has a maximum power dissipation of 300mW and a voltage rating of 87V. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | FRSM |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 87V |
| Width | 0.062inch |
| RoHS | Compliant |