The 230R 0.02% moisture resistant chip resistor is a fixed resistor with a resistance of 230 ohms and a tolerance of 0.02%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available in quantities of 1000 per tray.
Sign in to ask questions about the VPG Foil Resistors Y4023230R000Q0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y4023230R000Q0W technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 230R |
| Series | FRSM |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4023230R000Q0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.