The 230R 0.02% moisture resistant chip resistor is available in a 1206 package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a resistance of 230 ohms. The resistor is packaged in a tape and reel format with 1000 units per package.
VPG Foil Resistors Y4023230R000Q9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 230R |
| Series | FRSM |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
No datasheet is available for this part.