The V5X5PT 232R 0.1% 50mW 2-Term 0505 Moisture Resistant Chip Resistor is a fixed resistor with a resistance of 232 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 50 milliwatts and is packaged in a 0505 case. The resistor is moisture resistant and has a temperature range of -55°C to 150°C. It is available in quantities of 1000 per tray.
VPG Foil Resistors Y4045232R000B0W technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1313 |
| Package/Case | 0505 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.05inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 232R |
| RoHS Compliant | No |
| Series | V5X5PT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y4045232R000B0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.