
2kR 5% tolerance metal foil trimmer resistor with 250mW power dissipation and 250V voltage rating. Features a 21-turn adjustment mechanism and PC pin termination for through-hole PCB mounting. Operates across a wide temperature range of -55°C to 150°C. Packaged in bulk for efficient integration.
VPG Foil Resistors Y40532K00000J0L technical specifications.
| Package/Case | Metal |
| Depth | 4.45mm |
| Height | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | 1240 |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y40532K00000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
