
5k Ohm, 0.25W metal foil trimmer resistor with 5% resistance tolerance. Features a metal package, PC pin termination, and through-hole PCB mounting. Operates across a -55°C to 150°C temperature range with a 250V voltage rating and 21 turns.
VPG Foil Resistors Y40535K00000J0L technical specifications.
| Package/Case | Metal |
| Depth | 4.45mm |
| Height | 0.25inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 21 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | 1240 |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.01411oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y40535K00000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
