The VHP100 series from VPG Foil Resistors is a fixed resistor available in a radial through-hole package. It has a resistance of 216.814 ohms and a tolerance of 0.005%. The resistor can handle a maximum power dissipation of 300 milliwatts and operates within a temperature range of -55°C to 150°C. The VHP100 series is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y4078216R814V9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 216.814R |
| RoHS Compliant | Yes |
| Series | VHP100 |
| Tolerance | 0.005% |
| Width | 0.162inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4078216R814V9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.