The VHP100 519.51R 0.01% Radial Through-Hole Resistor features a radial package with a height of 0.45inch, length of 0.415inch, and width of 0.162inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor has a maximum power dissipation of 300mW and a resistance of 519.51 ohms with a tolerance of 0.01%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 519.51R |
| Series | VHP100 |
| Tolerance | 0.01% |
| Width | 0.162inch |
| RoHS | Not Compliant |