The DSMZ 2kR 50mW surface mount voltage divider is a two-element resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in tape and reel packaging and is not RoHS compliant. The power per element is 50mW and the tolerance is 0.1%.
VPG Foil Resistors Y4485V0059BT0R technical specifications.
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | DSMZ |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.