The Y44870R05000D0R is a 50mR 0.5% tolerance chip resistor from VPG Foil Resistors. It is available in a 2512 package with a height of 0.035inch, length of 0.25inch, and width of 0.125inch. The resistor is moisture resistant and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 1W and is packaged in a tape and reel format with 1000 resistors per package.
VPG Foil Resistors Y44870R05000D0R technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | CSM2512S |
| Tolerance | 0.5% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y44870R05000D0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.