The Y472510K0000T0L is a fixed resistor with a resistance of 10kR and a tolerance of 0.01%. It is available in an axial package with a length of 0.625inch. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 750mW and is available in a bulk packaging with 250 units per package. The resistor is not RoHS compliant.
VPG Foil Resistors Y472510K0000T0L technical specifications.
| Package/Case | Axial |
| Length | 0.625inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | HZ |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
No datasheet is available for this part.