The Y47255R00000D0L is a 5R, 0.5% tolerance, through-hole fixed resistor from VPG Foil Resistors. It is available in a bulk package quantity of 250 units. The resistor has a maximum power dissipation of 750mW and operates between -55°C and 125°C. It is a 4-termination axial resistor with a length of 0.625inch.
Sign in to ask questions about the VPG Foil Resistors Y47255R00000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y47255R00000D0L technical specifications.
| Package/Case | Axial |
| Length | 0.625inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | HZ |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y47255R00000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.