The Y4726300R000A9L is a 300R 0.05% fixed resistor from VPG Foil Resistors, available in an axial package with 4 terminations. It has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 125°C. This resistor is RoHS compliant and available in bulk packaging with 250 units per package.
Sign in to ask questions about the VPG Foil Resistors Y4726300R000A9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y4726300R000A9L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | HZ |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y4726300R000A9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.