This 37.4 ohm, 0.05% tolerance, 1 watt through-hole fixed resistor is packaged in an axial configuration and available in quantities of 250. Operating temperature range is -55°C to 125°C. The resistor is not RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y472637R4000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y472637R4000A0L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 37.4R |
| RoHS Compliant | No |
| Series | HZ |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y472637R4000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.