The HZ Series 65.5R 0.05% resistor is a through-hole fixed resistor with an axial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1W and is available in a bulk packaging with 250 units per package. The resistance value is 65.5 ohms with a tolerance of 0.05%.
Sign in to ask questions about the VPG Foil Resistors Y472665R5000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y472665R5000A0L technical specifications.
| Package/Case | Axial |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 65.5R |
| Series | HZ |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y472665R5000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.