RES 5K OHM 1.75W .001% AXIAL
VPG Foil Resistors Y47295K00000S9L technical specifications.
| Package/Case | Axial |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Terminations | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | HZ |
| Tolerance | 0.001% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y47295K00000S9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.