The 100R 1% radial moisture resistant through-hole resistor, part number Y5077100R000F9L, is manufactured by VPG Foil Resistors. This resistor is designed for use in applications where moisture resistance is a concern and is available in bulk packaging. It can operate within a temperature range of -55°C to 150°C and can dissipate up to 300 milliwatts of power. The physical dimensions of the resistor are 0.43 inches in height, 0.435 inches in length, and 0.185 inches in width.
Sign in to ask questions about the VPG Foil Resistors Y5077100R000F9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y5077100R000F9L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.43inch |
| Length | 0.435inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VHZ |
| Tolerance | 1% |
| Width | 0.185inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y5077100R000F9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.