The VH Series 422R 0.1% resistor features moisture resistance and is available in a radial package with a through-hole mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 300mW and it has a resistance value of 422 ohms. It is available in a bulk packaging with 500 units per package.
VPG Foil Resistors Y5787422R000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.43inch |
| Length | 0.435inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 422R |
| RoHS Compliant | No |
| Series | VH |
| Tolerance | 0.1% |
| Width | 0.185inch |
| RoHS | Not Compliant |
No datasheet is available for this part.