The Y578745K7000B0L is a 45.7kR fixed resistor from VPG Foil Resistors with a tolerance of 0.1%. It is available in a radial package with a height of 0.43inch, length of 0.435inch, and width of 0.185inch. The resistor is moisture resistant and suitable for operation between -55°C and 150°C. It has a maximum power dissipation of 300mW and is available in bulk packaging.
Sign in to ask questions about the VPG Foil Resistors Y578745K7000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y578745K7000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.43inch |
| Length | 0.435inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 45.7kR |
| Series | VH |
| Tolerance | 0.1% |
| Width | 0.185inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y578745K7000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.