TRIMMER 1K OHM 0.5W WIRE LEADS
Checking distributor stock and pricing after the page loads.
| Length | 1.25inch |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Metal Foil |
| Series | 1208 |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Not Compliant |