The Y6078120R244V0L is a fixed resistor from VPG Foil Resistors with a resistance of 120.244 ohms and a tolerance of 0.005%. It has a radial package with a height of 0.45 inch, length of 0.415 inch, and width of 0.162 inch. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. It can dissipate up to 300 milliwatts of power.
VPG Foil Resistors Y6078120R244V0L technical specifications.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120.244R |
| Series | VHP100 |
| Tolerance | 0.005% |
| Width | 0.162inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y6078120R244V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.