This 2000VDC ceramic chip capacitor features a capacitance of 1.5pF with a tolerance of 0.1pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 1206 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Voltage | 2000VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Walsin 1206N1R5B202CT
User guide for EVAL-iSSI20R02HCS featuring the iSSI20R02H solid-state isolator and ISC015N06NM5LF MOSFETs for evaluating AC switch configurations and overcurrent protection.