
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 184-912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 12A |
| Height | 39.6mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 184-912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
