GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
White Rodgers 184-913 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 12A |
| Height | 39.6mm |
| Max Current Rating | 18A |
| Max Voltage Rating (AC) | 277V |
| Mount | Brackets |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.