The 91-901 relay from White Rodgers features a 24V AC coil voltage and a current rating of 12A. It has a DPDT throw configuration and is approved for use in CSA and CE environments. The relay is designed for flange mount applications and has a maximum voltage rating of 277V AC. It measures 1.9 inches in length, 2.1 inches in width, and 2.4 inches in depth.
Sign in to ask questions about the White Rodgers 91-901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 91-901 technical specifications.
| Approvals | CSA, CE |
| Coil Voltage (AC) | 24V |
| Color | White |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 2.4inch |
| Length | 1.9inch |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 91-901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.